| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AP431Y | Integrated Circuit Technology Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3 | TL431CPK vs AP431Y |
| AP431Y-B | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SSO3 | TL431CPK vs AP431Y-B |
| AP431YL-B | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SSO3 | TL431CPK vs AP431YL-B |
| TL431BCPK | Linfinity Microelectronics | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3 | TL431CPK vs TL431BCPK |
| SPX431AM1/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3 | TL431CPK vs SPX431AM1/TR |
| SPX431CM1/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3 | TL431CPK vs SPX431CM1/TR |
| AP431Y-13 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SSO3 | TL431CPK vs AP431Y-13 |
| AS431CM1 | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3 | TL431CPK vs AS431CM1 |
| AP431YA | Integrated Circuit Technology Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3 | TL431CPK vs AP431YA |
| TL431BCPK | Microsemi Corporation (now Microchip) | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PSSO3 | TL431CPK vs TL431BCPK |
Part Details for TL431CPK by Linfinity Microelectronics
Results Overview of TL431CPK by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431CPK Information
TL431CPK by Linfinity Microelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TL431CPK by Linfinity Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431CPK Part Data Attributes
|
|
TL431CPK
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431CPK
Linfinity Microelectronics
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable To 36v | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 36 V | |
| Output Voltage-Min | 2.5 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Trim/Adjustable Output | No |
Alternate Parts for TL431CPK
This table gives cross-reference parts and alternative options found for TL431CPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.