Part Details for TL432 by Texas Instruments
Results Overview of TL432 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432 Information
TL432 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL432
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | ADJUSTABLE PRECISION SHUNT REGULATORS | 12486 |
|
$0.0195 / $0.0293 | Buy Now |
Resources and Additional Insights for TL432
Reference Designs related to TL432
-
Variable voltage power converter 5-35-V 300-W peak reference design for automotive audio amplifiers
This reference design provides a variable output power for audio amplifiers from 5 V to 35 V controllable by a Pulse Width Modulator signal. The output power capability of 75 W RMS and 300 W peak is suitable for high power automotive audio amplifiers. Conversion is 4-switch Buck-Boost for greater than 95% conversion efficiency. Output can be slewed over the 5 V to 35 V range with ~1 millisecond response time to maximize efficiency of the audio amplifier using this power. This design includes schematic: Bill of Materials: layout files and a test report.
-
56W Active Clamp for Telecom Apps Reference Design
This reference design provides 28V out of 48V input voltage to supply noise sensitive loads
- 300W thin profile LLC reference design
-
Reverse Polarity and Overvoltage Protection Reference Design for Automotive Systems
The PMP10737 is a reference design that provides protection from reverse polarity and overvoltage using discrete components. The Input voltage range is between 7V to 35V with OVP at 25V. The LM74610 is used for battery reverse protection: which utilizes a charge pump to drive an N-channel FET to provide a resistive path for the bypass current to flow.