Part Details for TL495CN by Texas Instruments
Results Overview of TL495CN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL495CN Information
TL495CN by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL495CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP18 | 465 |
|
RFQ |
US Tariff Estimator: TL495CN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL495CN Part Data Attributes
|
|
TL495CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL495CN
Texas Instruments
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP18
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDIP-T18 | |
| Length | 22.48 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
TL495CN Frequently Asked Questions (FAQ)
-
The TL495CN can operate from -40°C to 125°C, but the accuracy and stability of the output voltage may degrade at extreme temperatures.
-
Yes, the TL495CN is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and layout guidelines to ensure reliable operation.
-
To ensure stability, follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and avoid long output traces. Also, make sure the input voltage is within the recommended range.
-
The minimum input voltage required for the TL495CN to operate is 7V, but it's recommended to use a minimum of 8V to ensure stable operation.
-
The TL495CN is designed for low-to-medium current applications (up to 100mA). For high-current applications, consider using a more suitable voltage regulator, such as the TL783 or TLV703.