There are no models available for this part yet.
Overview of TL7702ACPE4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TL7702ACPE4 by Rochester Electronics LLC
Part Data Attributes for TL7702ACPE4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
ZIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
POWER ON RESET GENERATOR
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.81 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TL7702ACPE4
This table gives cross-reference parts and alternative options found for TL7702ACPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702ACPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702BQP | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP -40 to 125 | Texas Instruments | TL7702ACPE4 vs TL7702BQP |
TL7702ACP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACPE4 vs TL7702ACP/A |
TL7702ACP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACPE4 vs TL7702ACP |
TL7702AIP3 | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | TL7702ACPE4 vs TL7702AIP3 |
TL7702ACPP1 | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | TL7702ACPE4 vs TL7702ACPP1 |
TL7702AIP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACPE4 vs TL7702AIP/A |
TL7702BCPE4 | Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACPE4 vs TL7702BCPE4 |
TL7702ACP1 | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | TL7702ACPE4 vs TL7702ACP1 |
TL7702BIPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL7702ACPE4 vs TL7702BIPE4 |
TL7702AMJG | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7702ACPE4 vs TL7702AMJG |