-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7702BCP-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
122524 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-3236-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6742 / $3.4700 | Buy Now |
DISTI #
595-TL7702BCP
|
Mouser Electronics | Supervisory Circuits 2.53V Monitor RoHS: Compliant | 352 |
|
$1.7300 / $3.4600 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, DIP | 16 |
|
$1.8113 / $3.6225 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, DIP | 360 |
|
$0.3500 / $0.7000 | Buy Now |
|
Rochester Electronics | TL7702B Single SVS With Pgmmable UV Threshold & Reset Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 122524 |
|
$1.6100 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC 2.53V SUPPLY MONITOR 8-DIP | 9945 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7702BCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702BCP
Texas Instruments
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL7702BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702AIPE4 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702BCP vs TL7702AIPE4 |
TL7702ACPE4 | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL7702BCP vs TL7702ACPE4 |
TL7702AMJG | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7702BCP vs TL7702AMJG |
TL7702AIP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702BCP vs TL7702AIP |
TL7702BIPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL7702BCP vs TL7702BIPE4 |
TL7702ACP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702BCP vs TL7702ACP |
TL7702BIP | Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702BCP vs TL7702BIP |
TL7702AIP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702BCP vs TL7702AIP/A |