Part Details for TLC0820ACDBR by Texas Instruments
Results Overview of TLC0820ACDBR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC0820ACDBR Information
TLC0820ACDBR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC0820ACDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLC0820ACDBR-ND
|
DigiKey | IC ADC 8BIT FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15194 In Stock |
|
$9.3800 | Buy Now |
|
DISTI #
296-2846-1-ND
|
DigiKey | IC ADC 8BIT FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9400 / $7.6280 | Buy Now |
|
DISTI #
595-TLC0820ACDBR
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 392 kSPS Paral lel Out A 595-TLC08 A 595-TLC0820ACDB RoHS: Compliant | 0 |
|
$7.7800 | Order Now |
|
DISTI #
86290444
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0701 | Americas - 13826 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86288825
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 1368 |
|
$7.5000 / $9.3750 | Buy Now |
|
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 15194 |
|
$6.0000 / $7.5000 | Buy Now |
|
DISTI #
86290444
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0701 | Americas - 13826 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86288825
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 1368 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86290444
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0701 | Americas - 13826 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86288825
|
Verical | 1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 1368 |
|
$7.5000 / $9.3750 | Buy Now |
US Tariff Estimator: TLC0820ACDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC0820ACDBR
TLC0820ACDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC0820ACDBR Part Data Attributes
|
|
TLC0820ACDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC0820ACDBR
Texas Instruments
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 8 V | |
| Analog Input Voltage-Min | -0.1 V | |
| Conversion Time-Max | 2.5 µS | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.392 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for TLC0820ACDBR
This table gives cross-reference parts and alternative options found for TLC0820ACDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0820ACDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC0820ACDB | Texas Instruments | Check for Price | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP 0 to 70 | TLC0820ACDBR vs TLC0820ACDB |
TLC0820ACDBR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VREF. This ensures that the internal voltage regulator is powered up before the analog circuitry.
-
To ensure accurate conversions, it's essential to provide a stable clock signal, use a high-quality analog input signal, and ensure that the analog input voltage is within the specified range. Additionally, proper PCB layout and decoupling are crucial to minimize noise and interference.
-
The maximum clock frequency for the TLC0820 is 640 kHz. Exceeding this frequency may result in inaccurate conversions or device malfunction.
-
Yes, the TLC0820 can be used with a single-ended analog input. However, it's essential to ensure that the input signal is properly biased and that the common-mode voltage is within the specified range.
-
The TLC0820 has built-in overvoltage protection, but it's still essential to ensure that the analog input voltage does not exceed the specified maximum rating. If an overvoltage condition is detected, the device will enter a high-impedance state to protect itself.