| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC0832IDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | TLC0832IDR vs TLC0832IDG4 |
Part Details for TLC0832IDR by Texas Instruments
Results Overview of TLC0832IDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC0832IDR Information
TLC0832IDR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC0832IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC0832IDR-ND
|
DigiKey | IC ADC 8BIT 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$9.4525 | Buy Now |
|
DISTI #
595-TLC0832IDR
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 22 kSPS Serial Out A 595-TLC0832ID A 595-TLC0832ID RoHS: Compliant | 878 |
|
$8.3600 / $14.1700 | Buy Now |
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | 7482 |
|
RFQ |
US Tariff Estimator: TLC0832IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC0832IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC0832IDR Part Data Attributes
|
|
TLC0832IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC0832IDR
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.022 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 4.7 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC0832IDR
This table gives cross-reference parts and alternative options found for TLC0832IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0832IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC0832IDR Frequently Asked Questions (FAQ)
-
The TLC0832IDR can handle clock frequencies up to 3.2 MHz.
-
To ensure accurate conversions, make sure to follow proper PCB layout guidelines, use a stable reference voltage, and minimize noise on the analog input lines.
-
Yes, the TLC0832IDR can be used in a multiplexed configuration, but you'll need to ensure that the multiplexer is properly synchronized with the ADC's conversion cycle.
-
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the clock signal. This ensures proper initialization of the ADC.
-
Use external voltage limiting resistors or clamping diodes to protect the TLC0832IDR from overvoltage conditions on the analog input pins.