Datasheets
TLC0838CPWRG4 by: Texas Instruments

8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP 0 to 70

Part Details for TLC0838CPWRG4 by Texas Instruments

Overview of TLC0838CPWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TLC0838CPWRG4

TLC0838CPWRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC0838CPWRG4 Part Data Attributes

TLC0838CPWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC0838CPWRG4 Texas Instruments 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 32 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.031 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.2 mm
Supply Current-Max 1.25 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TLC0838CPWRG4

This table gives cross-reference parts and alternative options found for TLC0838CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0838CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC0838IPWR 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP -40 to 85 Texas Instruments TLC0838CPWRG4 vs TLC0838IPWR
TLC0838IPWRG4 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP -40 to 85 Texas Instruments TLC0838CPWRG4 vs TLC0838IPWRG4
TLC0838CPW 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP 0 to 70 Texas Instruments TLC0838CPWRG4 vs TLC0838CPW
TLC0838CPWG4 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-TSSOP 0 to 70 Texas Instruments TLC0838CPWRG4 vs TLC0838CPWG4
TLC0838IPWG4 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, TSSOP-20 Texas Instruments TLC0838CPWRG4 vs TLC0838IPWG4
TLC0838IPW 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP -40 to 85 Texas Instruments TLC0838CPWRG4 vs TLC0838IPW
Part Number Description Manufacturer Compare
ADC08138BIWM IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter National Semiconductor Corporation TLC0838CPWRG4 vs ADC08138BIWM
TLC0838IDWRG4 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-SOIC Texas Instruments TLC0838CPWRG4 vs TLC0838IDWRG4
MAX1112CAP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products TLC0838CPWRG4 vs MAX1112CAP
MAX118EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products TLC0838CPWRG4 vs MAX118EAI
MAX118CAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products TLC0838CPWRG4 vs MAX118CAI-T
MAX118CAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products TLC0838CPWRG4 vs MAX118CAI+T
MAX1112CAP+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products TLC0838CPWRG4 vs MAX1112CAP+T
MAX1112CAP+ +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc TLC0838CPWRG4 vs MAX1112CAP+
MAX118CAI+T +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc TLC0838CPWRG4 vs MAX118CAI+T
ADC08138CIWMX ADC, Successive Approximation, 8-Bit, 8 Channel, Bipolar, PDSO20 National Semiconductor Corporation TLC0838CPWRG4 vs ADC08138CIWMX

TLC0838CPWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC0838CPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC0838CPWRG4 by Texas Instruments

  • Please alert me when TLC0838CPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC0838CPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC0838CPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC0838CPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC0838CPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC0838CPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: