| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC1518IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20 | TLC1518IPW vs TLC1518IPWRG4 |
Part Details for TLC1518IPW by Texas Instruments
Results Overview of TLC1518IPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1518IPW Information
TLC1518IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC1518IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2871-5-ND
|
DigiKey | IC ADC 10BIT 20-TSSOP Min Qty: 140 Container: Tube |
0 Tube |
|
$19.7151 | Buy Now |
|
DISTI #
595-TLC1518IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 10bit 400kSPS SAR RoHS: Compliant | 26 |
|
$18.6300 / $27.8000 | Buy Now |
|
DISTI #
86295855
|
Verical | 8-Channel Single ADC SAR 400ksps 10-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9901 | Americas - 5495 |
|
$16.8375 / $21.0500 | Buy Now |
|
DISTI #
86295311
|
Verical | 8-Channel Single ADC SAR 400ksps 10-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 3430 |
|
$16.8375 / $21.0500 | Buy Now |
|
DISTI #
86295477
|
Verical | 8-Channel Single ADC SAR 400ksps 10-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 2932 |
|
$16.8375 / $21.0500 | Buy Now |
|
DISTI #
86289648
|
Verical | 8-Channel Single ADC SAR 400ksps 10-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1400 |
|
$16.8375 / $21.0500 | Buy Now |
|
DISTI #
86288362
|
Verical | 8-Channel Single ADC SAR 400ksps 10-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 151 |
|
$16.8375 / $21.0500 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 10Bits SAR 4-Wire Serial, DSP, SPI 20-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 13408 |
|
$13.4700 / $16.8400 | Buy Now |
US Tariff Estimator: TLC1518IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC1518IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC1518IPW Part Data Attributes
|
|
TLC1518IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1518IPW
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 1.4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.4 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLC1518IPW
This table gives cross-reference parts and alternative options found for TLC1518IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1518IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.