-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLC1542IDW
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin SOIC Tube - Rail/Tube (Alt: TLC1542IDW) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Tube | 21 |
|
$4.7274 | Buy Now |
|
Rochester Electronics | TLC1542 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch with 0C to 70C temerature range RoHS: Compliant Status: Active Min Qty: 1 | 397 |
|
$6.4400 / $7.5800 | Buy Now |
DISTI #
TLC1542IDW
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin SOIC Tube - Rail/Tube (Alt: TLC1542IDW) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Tube | 21 |
|
$4.7274 | Buy Now |
|
Ameya Holding Limited | IC 10BIT 38 KSPS ADC S/O 20-SOIC | 34838 |
|
RFQ | |
DISTI #
TLC1542IDW
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin SOIC Tube - Rail/Tube (Alt: TLC1542IDW) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Tube | 21 |
|
$4.7274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1542IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1542IDW
Texas Instruments
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC1542IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1542IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1542QDW | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | TLC1542IDW vs TLC1542QDW |
TLC1542CDWRG4 | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | TLC1542IDW vs TLC1542CDWRG4 |
TLC1542CDWG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC | Texas Instruments | TLC1542IDW vs TLC1542CDWG4 |
TLC1542CDW | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC | Texas Instruments | TLC1542IDW vs TLC1542CDW |
TLC1542CDWR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC 0 to 70 | Texas Instruments | TLC1542IDW vs TLC1542CDWR |
TLC1542IDWR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC | Texas Instruments | TLC1542IDW vs TLC1542IDWR |