Part Details for TLC1543CFNRG3 by Texas Instruments
Overview of TLC1543CFNRG3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC1543CFNRG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLC1543CFNRG3-ND
|
DigiKey | IC ADC 10BIT SAR 20PLCC Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TLC1543CFNRG3
|
Mouser Electronics | Analog to Digital Converters - ADC 10B 38kSPS ADC 11Ch RoHS: Compliant | 0 |
|
$3.4100 / $3.5400 | Order Now |
Part Details for TLC1543CFNRG3
TLC1543CFNRG3 CAD Models
TLC1543CFNRG3 Part Data Attributes
|
TLC1543CFNRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1543CFNRG3
Texas Instruments
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for TLC1543CFNRG3
This table gives cross-reference parts and alternative options found for TLC1543CFNRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543CFNRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2543CFN | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC2543CFN |
TLC2543IFNR | 12-Bit 66 kSPS ADC Ser. Out, Pgrmable MSB/LSB First, Pgrmable Power Down/Output Data Length, 11 Ch. 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC2543IFNR |
TLC1543IFNG3 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC1543IFNG3 |
TLC1543IFN | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC1543IFN |
TLC1543CFNR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC 0 to 70 | Texas Instruments | TLC1543CFNRG3 vs TLC1543CFNR |
TLC1543CFN | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC1543CFN |
TLC1543CFNG3 | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | TLC1543CFNRG3 vs TLC1543CFNG3 |
TLC2543CFNRG3 | 11-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | TLC1543CFNRG3 vs TLC2543CFNRG3 |
TLC1543QFN | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-PLCC -40 to 125 | Texas Instruments | TLC1543CFNRG3 vs TLC1543QFN |
TLC2543CFNG3 | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC | Texas Instruments | TLC1543CFNRG3 vs TLC2543CFNG3 |