-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5343
|
Newark | Adc, Sar, 12Bit, 66Ksps, Soic-20, Resolution (Bits):12Bit, Sampling Rate:66Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2543CDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5400 / $17.3900 | Buy Now |
DISTI #
296-1307-5-ND
|
DigiKey | IC ADC 12BIT SAR 20SOIC Min Qty: 75 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3392 | Buy Now |
DISTI #
595-TLC2543CDW
|
Mouser Electronics | Analog to Digital Converters - ADC 12bit ADC w/11 Ch RoHS: Compliant | 6020 |
|
$10.4500 / $15.1300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 11 Channel, 12 Bit, 20 Pin, Plastic, SOP | 20 |
|
$8.5240 / $12.7860 | Buy Now |
|
Quest Components | Data Acquisition System, 11 Channel, 12 Bit, 20 Pin, Plastic, SOP | 4 |
|
$31.9600 | Buy Now |
|
Rochester Electronics | TLC2543 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$8.8500 / $10.4100 | Buy Now |
|
Ameya Holding Limited | TLC2543CDW , 12 位-Bit ADC, SPI接口, 20针 SOIC封装 | 689 |
|
RFQ | |
|
ComSIT USA | 12-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20 RoHS: Not Compliant | Europe - 21 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2543CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2543CDW
Texas Instruments
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC2543CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2543CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2543QDWREP | Enhanced Product 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC -40 to 125 | Texas Instruments | TLC2543CDW vs TLC2543QDWREP |
TLC2543QDWRQ1 | Automotive 12-Bit Analog-to-Digital Converters With Serial Control and 11 Analog Inputs 20-SOIC -40 to 125 | Texas Instruments | TLC2543CDW vs TLC2543QDWRQ1 |
TLC2543IDWG4 | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC | Texas Instruments | TLC2543CDW vs TLC2543IDWG4 |
TLC2543IDW | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC | Texas Instruments | TLC2543CDW vs TLC2543IDW |