Datasheets
TLC1543IDBR by: Texas Instruments

10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP

Part Details for TLC1543IDBR by Texas Instruments

Overview of TLC1543IDBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TLC1543IDBR

Part # Distributor Description Stock Price Buy
Bristol Electronics   1800
RFQ
Rochester Electronics TLC1543 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch with -40C to 125C temerature range optio RoHS: Compliant Status: Active Min Qty: 1 31000
  • 1 $3.7900
  • 25 $3.7100
  • 100 $3.5600
  • 500 $3.4100
  • 1,000 $3.2200
$3.2200 / $3.7900 Buy Now
Ameya Holding Limited 10-Bit Analog-To-Digital Converters 4500
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 583
  • 1 $6.1500
  • 100 $4.6200
  • 1,000 $4.0000
$4.0000 / $6.1500 Buy Now
LCSC SSOP-20-5.2mm Analog To Digital Converters (ADCs) ROHS 6
  • 1 $4.8125
  • 10 $4.2128
  • 30 $3.8563
  • 100 $3.3297
  • 500 $3.1641
  • 1,000 $3.0880
$3.0880 / $4.8125 Buy Now
Sense Electronic Company Limited SSOP@ 3000
RFQ

Part Details for TLC1543IDBR

TLC1543IDBR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC1543IDBR Part Data Attributes

TLC1543IDBR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC1543IDBR Texas Instruments 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 21 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 11
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.038 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2 mm
Supply Current-Max 2.5 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for TLC1543IDBR

This table gives cross-reference parts and alternative options found for TLC1543IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC1543IDBLE 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543IDBLE
TLC1543CDBRG4 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543CDBRG4
TLC1543QDBG4 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 Texas Instruments TLC1543IDBR vs TLC1543QDBG4
TLC1543QDBRG4 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 Texas Instruments TLC1543IDBR vs TLC1543QDBRG4
TLC1543IDBG4 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543IDBG4
TLC1543QDBLE 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20 Texas Instruments TLC1543IDBR vs TLC1543QDBLE
TLC1543IDBRG4 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543IDBRG4
TLC1543CDBR 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543CDBR
Part Number Description Manufacturer Compare
TLC1543IDWG4 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SOIC Texas Instruments TLC1543IDBR vs TLC1543IDWG4
TLC1543IDBG4 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP Texas Instruments TLC1543IDBR vs TLC1543IDBG4
TLC1543QDBG4 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 Texas Instruments TLC1543IDBR vs TLC1543QDBG4
TLC2543IFNR 12-Bit 66 kSPS ADC Ser. Out, Pgrmable MSB/LSB First, Pgrmable Power Down/Output Data Length, 11 Ch. 20-PLCC Texas Instruments TLC1543IDBR vs TLC2543IFNR
TLC542IDWG4 8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-SOIC Texas Instruments TLC1543IDBR vs TLC542IDWG4
TLC1543CFNRG3 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC 0 to 70 Texas Instruments TLC1543IDBR vs TLC1543CFNRG3
TLC1542CDW 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC Texas Instruments TLC1543IDBR vs TLC1542CDW
TLC1543CFN 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC Texas Instruments TLC1543IDBR vs TLC1543CFN
TLC1543CFNG3 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments TLC1543IDBR vs TLC1543CFNG3
TLC2543QDWRQ1 Automotive 12-Bit Analog-to-Digital Converters With Serial Control and 11 Analog Inputs 20-SOIC -40 to 125 Texas Instruments TLC1543IDBR vs TLC2543QDWRQ1

TLC1543IDBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC1543IDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC1543IDBR by Texas Instruments

  • Please alert me when TLC1543IDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC1543IDBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC1543IDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC1543IDBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC1543IDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC1543IDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: