-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5326
|
Newark | Adc, 10Bit, 38Ksps, Soic-8, Resolution (Bits):10Bit, Sampling Rate:38Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1549ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $8.4200 | Buy Now |
DISTI #
2156-TLC1549ID-ND
|
DigiKey | IC ADC 10BIT SAR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
411 In Stock |
|
$4.3000 | Buy Now |
DISTI #
296-2893-5-ND
|
DigiKey | IC ADC 10BIT SAR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
55 In Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
595-TLC1549ID
|
Mouser Electronics | Analog to Digital Converters - ADC Single In Serial RoHS: Compliant | 153 |
|
$3.8900 / $6.6600 | Buy Now |
DISTI #
V99:2348_07378469
|
Arrow Electronics | 1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 16 |
|
$3.8100 / $5.0560 | Buy Now |
DISTI #
63258962
|
Verical | 1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1851 | Americas - 16 |
|
$3.8100 / $5.0560 | Buy Now |
|
Quest Components | 11 |
|
$2.7750 / $5.5500 | Buy Now | |
|
Rochester Electronics | TLC1549 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. RoHS: Compliant Status: Active Min Qty: 1 | 411 |
|
$3.6800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | TLC1549ID , 10 位-Bit ADC, SPI接口, 8针 SOIC封装 | 22919 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.2500 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1549ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1549ID
Texas Instruments
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC1549ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1549ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1549IDR | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549ID vs TLC1549IDR |
TLC1549IDRG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549ID vs TLC1549IDRG4 |
TLC1549CDRG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549ID vs TLC1549CDRG4 |
TLC1549IDG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549ID vs TLC1549IDG4 |
TLC1549CDR | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549ID vs TLC1549CDR |
TLC1549CDG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85 | Texas Instruments | TLC1549ID vs TLC1549CDG4 |