| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC549CPE4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | TLC549CP vs TLC549CPE4 |
| TLC549MP | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | TLC549CP vs TLC549MP |
Part Details for TLC549CP by Texas Instruments
Results Overview of TLC549CP by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC549CP Information
TLC549CP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC549CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1853-5-ND
|
DigiKey | IC ADC 8BIT 8-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86045566
|
Verical | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1001 | Americas - 203109 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86045317
|
Verical | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1701 | Americas - 44664 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86042685
|
Verical | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0601 | Americas - 15769 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86045008
|
Verical | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1601 | Americas - 9267 |
|
$1.7125 / $2.0250 | Buy Now |
|
|
Bristol Electronics | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube | 76 |
|
RFQ | |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,8PIN | 139 |
|
$1.5698 / $3.6225 | Buy Now |
|
|
Rochester Electronics | TLC549 8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 272809 |
|
$1.3700 / $1.7100 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 62 |
|
RFQ | |
|
|
Chip Stock | 8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP | 2609 |
|
RFQ |
US Tariff Estimator: TLC549CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC549CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC549CP Part Data Attributes
|
|
TLC549CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC549CP
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 17 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.04 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC549CP
This table gives cross-reference parts and alternative options found for TLC549CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC549CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC549CP Frequently Asked Questions (FAQ)
-
The TLC549CP can handle clock frequencies up to 4 MHz, but it's recommended to limit it to 1 MHz for reliable operation.
-
To ensure accurate conversions, make sure to follow the recommended analog input voltage range (0-5V), use a stable reference voltage, and minimize noise on the analog input and clock lines.
-
The RD/WR pin is used to control the direction of data transfer between the microcontroller and the TLC549CP. When RD/WR is low, the TLC549CP is in read mode, and when it's high, it's in write mode.
-
Yes, the TLC549CP can be used with a 3.3V microcontroller, but you'll need to use a level shifter or voltage divider to convert the 3.3V logic levels to 5V, which is the required logic level for the TLC549CP.
-
The TLC549CP has a power-on reset feature that resets the device when the power supply voltage rises above 1.5V. To handle this, ensure that your microcontroller is not sending any commands to the TLC549CP until the power supply voltage has stabilized.