Datasheets
TLC27L4ACDG4 by: Texas Instruments

LinCMOS™ Precision quad Operational Amplifier 14-SOIC 0 to 70

Part Details for TLC27L4ACDG4 by Texas Instruments

Overview of TLC27L4ACDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TLC27L4ACDG4

TLC27L4ACDG4 CAD Models

TLC27L4ACDG4 Part Data Attributes

TLC27L4ACDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L4ACDG4 Texas Instruments LinCMOS™ Precision quad Operational Amplifier 14-SOIC 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 97 dB
Frequency Compensation YES
Input Offset Voltage-Max 6500 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.04 V/us
Supply Current-Max 0.132 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 110
Voltage Gain-Min 50000
Width 3.9 mm

Alternate Parts for TLC27L4ACDG4

This table gives cross-reference parts and alternative options found for TLC27L4ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC27L4ACDRG4 LinCMOS™ Precision quad Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4ACDG4 vs TLC27L4ACDRG4
TLC27L4ACDR Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4ACDG4 vs TLC27L4ACDR
TLC27L4ACD Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4ACDG4 vs TLC27L4ACD
Part Number Description Manufacturer Compare
TS27M4AM QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 STMicroelectronics TLC27L4ACDG4 vs TS27M4AM
TLC27L4IDRG4 Quad Precision Single Supply uPower Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4ACDG4 vs TLC27L4IDRG4
TS27M4AMDT QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 STMicroelectronics TLC27L4ACDG4 vs TS27M4AMDT
TS27L4AID Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L4ACDG4 vs TS27L4AID
TS27L4ACDT Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L4ACDG4 vs TS27L4ACDT
TS27M4ACDT Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L4ACDG4 vs TS27M4ACDT
LPC660IMX/NOPB IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier National Semiconductor Corporation TLC27L4ACDG4 vs LPC660IMX/NOPB
TLC27L4ACDR Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L4ACDG4 vs TLC27L4ACDR
LMC6484AMWG-QV/NOPB QUAD OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 Texas Instruments TLC27L4ACDG4 vs LMC6484AMWG-QV/NOPB
TLC27L4AIDRG4 LinCMOS™ Precision quad Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L4ACDG4 vs TLC27L4AIDRG4

TLC27L4ACDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L4ACDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L4ACDG4 by Texas Instruments

  • Please alert me when TLC27L4ACDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC27L4ACDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L4ACDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC27L4ACDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L4ACDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L4ACDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: