-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7671
|
Newark | Op-Amp, 85Khz, 0.03V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:85Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L4CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
296-1318-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9925 In Stock |
|
$0.5236 / $1.3500 | Buy Now |
DISTI #
595-TLC27L4CDR
|
Mouser Electronics | Precision Amplifiers Quad Prec Micropwr RoHS: Compliant | 4092 |
|
$0.5230 / $1.3100 | Buy Now |
DISTI #
V72:2272_07379211
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2122 Container: Cut Strips | Americas - 1109 |
|
$0.5194 / $0.8238 | Buy Now |
|
Rochester Electronics | TLC27L4 Quad Precision Single Supply uPower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$0.5020 / $0.5906 | Buy Now |
DISTI #
TLC27L4CDR
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 4, SO14, reel,tape Min Qty: 1 | 2213 |
|
$0.8300 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 110KHZ 14SOIC | 67935 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 750 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3117921
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3071 / $1.5803 | Buy Now |
DISTI #
3117921
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9731 / $1.4816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L4CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4CDR
Texas Instruments
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27L4CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L4CDRG4 | Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L4CDR vs TLC27L4CDRG4 |
TLC27L4CD | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L4CDR vs TLC27L4CD |