There are no models available for this part yet.
Overview of TLC27L7IJG by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TLC27L7IJG by Texas Instruments
Part Data Attributes for TLC27L7IJG by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.002 µA
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2900 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Length
|
9.6 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
0.086 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
110
|
Voltage Gain-Min
|
50000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for TLC27L7IJG
This table gives cross-reference parts and alternative options found for TLC27L7IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M2AIP | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLC27L7IJG vs TS27M2AIP |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L7IJG vs TS27M2AID |
TS27L2AIN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L7IJG vs TS27L2AIN |
TLC27L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC27L7IJG vs TLC27L2CJG |
TS27M2AIPT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L7IJG vs TS27M2AIPT |
TS27M2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L7IJG vs TS27M2CN |
TS27L2MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TLC27L7IJG vs TS27L2MJ |
TS27M2AMJ | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TLC27L7IJG vs TS27M2AMJ |
TLC27M2CPE4 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC27L7IJG vs TLC27M2CPE4 |
TLC27M2CP | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC27L7IJG vs TLC27M2CP |