There are no models available for this part yet.
Overview of TS27M2AMJ by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TS27M2AMJ by STMicroelectronics
Part Data Attributes for TS27M2AMJ by STMicroelectronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0003 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6500 µV
|
JESD-30 Code
|
R-CDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.6 V/us
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Alternate Parts for TS27M2AMJ
This table gives cross-reference parts and alternative options found for TS27M2AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M2AIP | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TS27M2AMJ vs TS27M2AIP |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AMJ vs TS27M2AID |
TS27L2AIN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AMJ vs TS27L2AIN |
TLC27L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27M2AMJ vs TLC27L2CJG |
TS27M2AIPT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AMJ vs TS27M2AIPT |
TS27M2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AMJ vs TS27M2CN |
TS27L2MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TS27M2AMJ vs TS27L2MJ |
TLC27M2CPE4 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS27M2AMJ vs TLC27M2CPE4 |
TLC27L7IJG | DUAL OP-AMP, 2900uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27M2AMJ vs TLC27L7IJG |
TLC27M2CP | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TS27M2AMJ vs TLC27M2CP |