Part Details for TLC4016ID by Texas Instruments
Overview of TLC4016ID by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLC4016ID
TLC4016ID CAD Models
TLC4016ID Part Data Attributes
|
TLC4016ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4016ID
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC4016ID
This table gives cross-reference parts and alternative options found for TLC4016ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4016ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372690652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | TLC4016ID vs 933372690652 |
HEF4016BT,653 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | TLC4016ID vs HEF4016BT,653 |
933372690653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | TLC4016ID vs 933372690653 |
HEF4016BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | TLC4016ID vs HEF4016BT |
HEF4016BT-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | TLC4016ID vs HEF4016BT-T |
HEF4016BT | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | TLC4016ID vs HEF4016BT |
HEF4016BT,652 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | TLC4016ID vs HEF4016BT,652 |