Part Details for TLC540MFN by Texas Instruments
Results Overview of TLC540MFN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC540MFN Information
TLC540MFN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC540MFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 | 8563 |
|
RFQ |
US Tariff Estimator: TLC540MFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC540MFN
TLC540MFN Part Data Attributes
|
|
TLC540MFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC540MFN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj-20 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Number of Analog In Channels | 11 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.075 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |