| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC545IFN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, CMOS, PQCC28 | TLC545IFNR vs TLC545IFN |
Part Details for TLC545IFNR by Texas Instruments
Results Overview of TLC545IFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC545IFNR Information
TLC545IFNR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC545IFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, CMOS, PQCC28 | 3381 |
|
RFQ |
US Tariff Estimator: TLC545IFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC545IFNR Part Data Attributes
|
|
TLC545IFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC545IFNR
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, CMOS, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 9 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.505 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Analog In Channels | 19 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.076 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.505 Mm |
Alternate Parts for TLC545IFNR
This table gives cross-reference parts and alternative options found for TLC545IFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC545IFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.