Datasheets
packagee
TLC548CDR by:
Texas Instruments

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8

Part Details for TLC548CDR by Texas Instruments

Results Overview of TLC548CDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

TLC548CDR Information

TLC548CDR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for TLC548CDR

Part # Distributor Description Stock Price Buy
DISTI # TLC548CDR-ND
DigiKey IC ADC 8BIT 8-SOIC Container: Tape & Reel 0
Tape & Reel
Buy Now
DISTI # 86295052
Verical 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0001 Americas - 4709
  • 186 $2.0250
  • 500 $1.9125
  • 1,000 $1.8125
  • 10,000 $1.7000
$1.7000 / $2.0250 Buy Now
DISTI # 86295240
Verical 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1101 Americas - 485
  • 186 $2.0250
  • 500 $1.9125
  • 1,000 $1.8125
  • 10,000 $1.7000
$1.7000 / $2.0250 Buy Now
Rochester Electronics TLC548 8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 5194
  • 25 $1.7000
  • 100 $1.6200
  • 500 $1.5300
  • 1,000 $1.4500
  • 10,000 $1.3600
$1.3600 / $1.7000 Buy Now

US Tariff Estimator: TLC548CDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC548CDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC548CDR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC548CDR Part Data Attributes

TLC548CDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC548CDR Texas Instruments ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
HTS Code 8542.39.00.30
Analog Input Voltage-Max 6 V
Analog Input Voltage-Min
Conversion Time-Max 17 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format Serial
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.0455 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 1.75 Mm
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm

Alternate Parts for TLC548CDR

This table gives cross-reference parts and alternative options found for TLC548CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC548CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC548MD Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548MD
Part Number Manufacturer Composite Price Description Compare
TLC548IDRG4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548IDRG4
TLC548CDG4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548CDG4
TLC548CD Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548CD
TLC548MDR Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548MDR
TLC548IDR Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548IDR
TLC548ID Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548ID
TLC548CDRG4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548CDRG4
TLC548IDG4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs TLC548IDG4
ADC08831IM National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs ADC08831IM
ADC08831IMX National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC548CDR vs ADC08831IMX
equivalents icon

TLC548CDR Related Parts

TLC548CDR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC548CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC548CDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC548CDR would you like to use for your alert(s)?
  • Please alert me when TLC548CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC548CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC548CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC548CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC548CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC548CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: