| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC548CP | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | TLC548IP vs TLC548CP |
Part Details for TLC548IP by Texas Instruments
Results Overview of TLC548IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC548IP Information
TLC548IP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC548IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2937-5-ND
|
DigiKey | IC ADC 8BIT 8-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86293991
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 9901 | Americas - 2650 |
|
$2.1125 / $2.3625 | Buy Now |
|
DISTI #
86289548
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 | Americas - 1494 |
|
$2.1125 / $2.3625 | Buy Now |
|
DISTI #
86288787
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1801 | Americas - 800 |
|
$2.2375 / $2.3625 | Buy Now |
|
DISTI #
86294990
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1701 | Americas - 431 |
|
$2.3625 | Buy Now |
|
|
Rochester Electronics | TLC548 8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 5403 |
|
$1.5900 / $1.9900 | Buy Now |
|
|
Sense Electronic Company Limited | DIP8 | 1190 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | 7080 |
|
RFQ |
US Tariff Estimator: TLC548IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC548IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC548IP Part Data Attributes
|
|
TLC548IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC548IP
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 17 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0455 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC548IP
This table gives cross-reference parts and alternative options found for TLC548IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC548IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC548IP Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC548IP is 1.5 MHz. However, it's recommended to use a clock frequency of 1 MHz or less to ensure reliable operation.
-
The TLC548IP has a built-in POR circuit that resets the device when the power supply voltage (VCC) rises above 1.5 V. To handle POR, ensure that the VCC pin is properly decoupled with a capacitor and that the clock signal is not applied until VCC is stable.
-
The recommended operating voltage range for TLC548IP is 4.5 V to 5.5 V. Operating the device outside this range may affect its performance and reliability.
-
TLC548IP can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and DOUT). The microcontroller can send commands and data to TLC548IP using the DIN pin, and receive data from TLC548IP using the DOUT pin.
-
The VREF pin on TLC548IP is used to set the reference voltage for the analog-to-digital converter (ADC). The VREF pin should be connected to a stable voltage source, typically VCC or a voltage divider, to ensure accurate ADC conversions.