Part Details for TLC7725IP by Texas Instruments
Overview of TLC7725IP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC7725IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, BICMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5528 |
|
$0.8025 / $0.9441 | Buy Now |
|
Chip1Cloud | MICROPOWER SUPPLY VOLTAGE SUPERVISORS | IC 2.25V SUPPLY MONITOR 8-DIP | 7600 |
|
RFQ |
Part Details for TLC7725IP
TLC7725IP CAD Models
TLC7725IP Part Data Attributes
|
TLC7725IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7725IP
Texas Instruments
Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Width | 7.62 mm |
Alternate Parts for TLC7725IP
This table gives cross-reference parts and alternative options found for TLC7725IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7725IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3809J25DBVT | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLC7725IP vs TPS3809J25DBVT |
TLV809J25DBVR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLC7725IP vs TLV809J25DBVR |
TLC7725IPE4 | Micropower Supply Voltage Supervisor 8-PDIP -40 to 85 | Texas Instruments | TLC7725IP vs TLC7725IPE4 |
TPS3809J25DBVTG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLC7725IP vs TPS3809J25DBVTG4 |
TPS3705-50DR | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TLC7725IP vs TPS3705-50DR |
TLC7733QP | Voltage supervisor with programmable delay time 8-PDIP -40 to 125 | Texas Instruments | TLC7725IP vs TLC7733QP |
TPS3705-50D | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TLC7725IP vs TPS3705-50D |
TPS3705-30Y | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8 | Texas Instruments | TLC7725IP vs TPS3705-30Y |
TPS3705-50DGNR | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TLC7725IP vs TPS3705-50DGNR |
TLV809J25DBZR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLC7725IP vs TLV809J25DBZR |