-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3809J25DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
331020 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-2630-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1524 In Stock |
|
$0.4964 / $1.2800 | Buy Now |
DISTI #
595-TPS3809J25DBVT
|
Mouser Electronics | Supervisory Circuits 2.25V V Sup RoHS: Compliant | 735 |
|
$0.4750 / $1.1600 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 172 |
|
$0.4725 / $0.9450 | Buy Now |
|
Rochester Electronics | TPS3809 3-pin voltage supervisor (reset IC) with active-low, push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 331020 |
|
$0.3967 / $0.4667 | Buy Now |
DISTI #
TPS3809J25DBVT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 2÷6VDC, SOT23-3 Min Qty: 1 | 0 |
|
$0.4390 / $0.7840 | RFQ |
|
Ameya Holding Limited | SOT 23/I°/3-PIN SUPPLY VOLTAGE SUPERVISOR | 30767 |
|
RFQ | |
|
Chip1Cloud | 3-PIN SUPPLY VOLTAGE SUPERVISORS | 1690 |
|
RFQ | |
|
Win Source Electronics | 3-PIN SUPPLY VOLTAGE SUPERVISORS | 10200 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3809J25DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3809J25DBVT
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.25V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3809J25DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3809J25DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3809J25DBVRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TPS3809J25DBVT vs TPS3809J25DBVRG4 |
TPS3809J25DBVTG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809J25DBVT vs TPS3809J25DBVTG4 |