There are no models available for this part yet.
Overview of TLC876IPWLE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC876IPWLE by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TLC876IPWLE-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 10-BIT Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for TLC876IPWLE by Texas Instruments
Part Data Attributes for TLC876IPWLE by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.1172%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
20 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for TLC876IPWLE
This table gives cross-reference parts and alternative options found for TLC876IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC876IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1030IPW | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPWLE vs THS1030IPW |
TLC876IPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPWLE vs TLC876IPWR |
TLC876CPWLE | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28 | Texas Instruments | TLC876IPWLE vs TLC876CPWLE |
TLC876CPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 | Texas Instruments | TLC876IPWLE vs TLC876CPWR |
THS1030IPWR | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPWLE vs THS1030IPWR |
THS1030IPWLE | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC876IPWLE vs THS1030IPWLE |
TLC876IPW | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPWLE vs TLC876IPW |
THS1030IPWG4 | 10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of Range Indicator, PowerDown 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPWLE vs THS1030IPWG4 |
Related Parts for TLC876IPWLE
-
TLC876IPWAnalog to Digital Converters
-
TLC320AC02IPMOther Analog ICs
-
TLC5615CDRDigital to Analog Converters
-
TL594CDRG4Switching Regulator or Controllers
-
TLV2452IDGKROperational Amplifiers
-
TL7705ACPSRPower Management Circuits
-
TLE4271Linear Regulator ICs
-
TLK105RHBTNetwork Interfaces
-
TL431CDVoltage References