Part Details for TLCY6101-ASZ by Vishay Semiconductors
Overview of TLCY6101-ASZ by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCY6101-ASZ
TLCY6101-ASZ CAD Models
TLCY6101-ASZ Part Data Attributes
|
TLCY6101-ASZ
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLCY6101-ASZ
Vishay Semiconductors
Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 12875.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 18 deg |
Alternate Parts for TLCY6101-ASZ
This table gives cross-reference parts and alternative options found for TLCY6101-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCY6101-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCY6800 | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCY6101-ASZ vs TLCY6800 |
TLHR6400-CS12Z | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCY6101-ASZ vs TLHR6400-CS12Z |
TLHR6400-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCY6101-ASZ vs TLHR6400-CS12Z |
TLHG6400-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCY6101-ASZ vs TLHG6400-CS12Z |
TLHY6405-BTZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCY6101-ASZ vs TLHY6405-BTZ |
TLHG6400-CS12Z | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCY6101-ASZ vs TLHG6400-CS12Z |
TLCY6100 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLCY6101-ASZ vs TLCY6100 |
TLCR6800 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCY6101-ASZ vs TLCR6800 |
TLCY6800 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCY6101-ASZ vs TLCY6800 |