-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHG6400-CS12Z
|
TTI | Standard LEDs - Through Hole Green 10mcd, 5mm 562-575nm, 2.4V Typ RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHG6400-CS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG6400-CS12Z
Vishay Intertechnologies
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for TLHG6400-CS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG6400-CS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCY6800 | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6400-CS12Z vs TLCY6800 |
TLCY6101-ASZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6400-CS12Z vs TLCY6101-ASZ |
TLHR6400-CS12Z | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHG6400-CS12Z vs TLHR6400-CS12Z |
TLHR6400-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6400-CS12Z vs TLHR6400-CS12Z |
TLHG6400-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6400-CS12Z vs TLHG6400-CS12Z |
TLHY6405-BTZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6400-CS12Z vs TLHY6405-BTZ |
TLCY6100 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHG6400-CS12Z vs TLCY6100 |
TLCR6800 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHG6400-CS12Z vs TLCR6800 |
TLCY6800 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHG6400-CS12Z vs TLCY6800 |