Part Details for TLE4270DNT by Infineon Technologies AG
Overview of TLE4270DNT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4270DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4270DNTMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.65A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4270DNTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TLE4270DNT
TLE4270DNT CAD Models
TLE4270DNT Part Data Attributes
|
TLE4270DNT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4270DNT
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, TO-252, DPAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE4270DNT
This table gives cross-reference parts and alternative options found for TLE4270DNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270DNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42702DATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN | Infineon Technologies AG | TLE4270DNT vs TLE42702DATMA1 |
TLE4270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE4270DNT vs TLE4270GNTMA1 |
TLE4270DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4270DNT vs TLE4270DNTMA1 |
TLE42712AKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4270DNT vs TLE42712AKSA1 |
TLE42712SAKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4270DNT vs TLE42712SAKSA1 |
Q67006-A9201-A901 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLE4270DNT vs Q67006-A9201-A901 |
TLE4270SNKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270DNT vs TLE4270SNKSA1 |
TLE42712GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4270DNT vs TLE42712GATMA1 |