Part Details for TLE7276-2D by Infineon Technologies AG
Overview of TLE7276-2D by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE7276-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE7276-2D
|
Mouser Electronics | LDO Voltage Regulators 5-V Low Dropout Voltage Regulator RoHS: Compliant | 2056 |
|
$1.1100 / $2.6500 | Buy Now |
|
Ameya Holding Limited | 20000 |
|
RFQ |
Part Details for TLE7276-2D
TLE7276-2D CAD Models
TLE7276-2D Part Data Attributes:
|
TLE7276-2D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7276-2D
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE7276-2D
This table gives cross-reference parts and alternative options found for TLE7276-2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7276-2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX24401TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE7276-2D vs IFX24401TEV50ATMA1 |
IFX24401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE7276-2D vs IFX24401TEV50 |