Part Details for TPS7A6550QKTTRQ1 by Texas Instruments
Overview of TPS7A6550QKTTRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS7A6550QKTTRQ1
TPS7A6550QKTTRQ1 CAD Models
TPS7A6550QKTTRQ1 Part Data Attributes
|
TPS7A6550QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A6550QKTTRQ1
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.015 mm |
Alternate Parts for TPS7A6550QKTTRQ1
This table gives cross-reference parts and alternative options found for TPS7A6550QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A6550QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX24401TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs IFX24401TEV50ATMA1 |
TLE72722DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs TLE72722DATMA1 |
TLE7276-2D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, TO-252, 5/4 PIN | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs TLE7276-2D |
IFX24401ELV50XUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs IFX24401ELV50XUMA1 |
TPS7A6150QKTTRQ1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS7A6550QKTTRQ1 vs TPS7A6150QKTTRQ1 |
IFX24401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs IFX24401TEV50 |
TLE7276-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, SSOP-14 | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs TLE7276-2E |
TLE72762DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, TO-252, 5/4 PIN | Infineon Technologies AG | TPS7A6550QKTTRQ1 vs TLE72762DATMA1 |