-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLF4949EJ
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 7500 |
|
$0.4910 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF4949EJ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF4949EJ
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLF4949EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLF4949EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX4949SJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | TLF4949EJ vs IFX4949SJ |
RL4949ED | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TLF4949EJ vs RL4949ED |
TLF4949SJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLF4949EJ vs TLF4949SJXUMA1 |
LP4950CN | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, PLASTIC, TO-92, 3 PIN | Calogic Inc | TLF4949EJ vs LP4950CN |
LM2950-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | TLF4949EJ vs LM2950-5.0V |
L4949DR1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | TLF4949EJ vs L4949DR1 |
RL4949EDTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TLF4949EJ vs RL4949EDTR |
LP4950CNOPTION3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | TLF4949EJ vs LP4950CNOPTION3 |
L4949DR1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TLF4949EJ vs L4949DR1 |
LP4950CNOPTION2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | TLF4949EJ vs LP4950CNOPTION2 |