| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLK2521IPAPG4 | Texas Instruments | Check for Price | Telecom Circuit, 1-Func, PQFP64 | TLK2521IPAPR vs TLK2521IPAPG4 |
Part Details for TLK2521IPAPR by Texas Instruments
Results Overview of TLK2521IPAPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK2521IPAPR Information
TLK2521IPAPR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK2521IPAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func, CMOS, PQFP64 | 7697 |
|
RFQ |
US Tariff Estimator: TLK2521IPAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLK2521IPAPR Part Data Attributes
|
|
TLK2521IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2521IPAPR
Texas Instruments
Telecom Circuit, 1-Func, CMOS, PQFP64
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Tqfp-64 | |
| Pin Count | 64 | |
| Similar Group | Td04105013561084 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for TLK2521IPAPR
This table gives cross-reference parts and alternative options found for TLK2521IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2521IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.