Part Details for TLK3118GDV by Texas Instruments
Results Overview of TLK3118GDV by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK3118GDV Information
TLK3118GDV by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK3118GDV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLK3118GDV-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 400FCBGA Container: Tray |
0 Tray |
|
Buy Now | |
|
DISTI #
86033817
|
Verical | Transceiver 4TX 4RX 3.2Gbps 400-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 1051 |
|
$98.8750 / $123.5875 | Buy Now |
|
DISTI #
86035861
|
Verical | Transceiver 4TX 4RX 3.2Gbps 400-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 892 |
|
$98.8750 / $123.5875 | Buy Now |
|
|
Rochester Electronics | Support Circuit, CMOS, PBGA400 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1943 |
|
$79.1000 / $98.8700 | Buy Now |
|
|
New Advantage Corporation | RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$195.0000 | Buy Now |
US Tariff Estimator: TLK3118GDV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLK3118GDV Part Data Attributes
|
|
TLK3118GDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK3118GDV
Texas Instruments
Support Circuit, CMOS, PBGA400
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 21 X 21 Mm, 1 Mm Pitch, Plastic, Fcbga-400 | |
| Pin Count | 400 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 3200000 Mbps | |
| JESD-30 Code | S-PBGA-B400 | |
| JESD-609 Code | e0 | |
| Length | 21 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 400 | |
| Number of Transceivers | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Equivalence Code | BGA400,20X20,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 Mm | |
| Supply Current-Max | 770 Ma | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Support Circuit | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 21 Mm |
TLK3118GDV Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.
-
The maximum cable length depends on the specific application and cable characteristics. As a general guideline, the TLK3118GDV can support cable lengths up to 100 meters at 1 Gbps and 50 meters at 10 Gbps.
-
Use a logic analyzer or oscilloscope to monitor the signal quality and timing. Check the power supply voltage, clock frequency, and signal integrity. Also, verify that the device is properly configured and that the firmware is up-to-date.
-
Yes, the TLK3118GDV can be used in redundant or fault-tolerant systems. However, additional circuitry and software may be required to implement the redundancy or fault-tolerance mechanism.