-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5584
|
Newark | Led, Green, 1.6Mm X 0.8Mm, 35Mcd, 575Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:35Mcd, Viewing Angle:160°, Product Range:- Rohs Compliant: Yes |Vishay TLMG1100-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.1450 / $0.4630 | Buy Now |
DISTI #
99AC4520
|
Newark | Led, Green, 35Mcd, 570Nm, Led Colour:Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:35Mcd, Viewing Angle:160°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Vishay TLMG1100-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
12X8125
|
Newark | Led, Green, 35Mcd, 570Nm, 0603, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:35Mcd, Viewing Angle:160°, Product Range:-Rohs Compliant: Yes |Vishay TLMG1100-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78-TLMG1100
|
Mouser Electronics | Standard LEDs - SMD Green Non-Diffused RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07449572
|
Arrow Electronics | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 63 Weeks Date Code: 2303 | Americas - 16000 |
|
$0.0823 | Buy Now |
DISTI #
E32:1076_00195073
|
Arrow Electronics | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks Date Code: 2304 | Europe - 1606 |
|
$0.0760 / $0.1153 | Buy Now |
DISTI #
E02:0323_00195073
|
Arrow Electronics | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks Date Code: 2303 | Europe - 1490 |
|
$0.0760 / $0.1153 | Buy Now |
DISTI #
69693872
|
Verical | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2303 | Americas - 15000 |
|
$0.0823 | Buy Now |
DISTI #
66386297
|
Verical | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2232 | Americas - 10130 |
|
$0.0971 / $0.1263 | Buy Now |
DISTI #
67563360
|
Verical | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2304 | Americas - 1547 |
|
$0.0759 / $0.1151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLMG1100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMG1100-GS08
Vishay Intertechnologies
Single Color LED, Green, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0125 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for TLMG1100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMG1100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLMG1100 | Visible LED, SINGLE COLOR LED, GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, SMD, 2 PIN | Vishay Semiconductors | TLMG1100-GS08 vs TLMG1100 |