Part Details for TLMG1100 by Vishay Semiconductors
Overview of TLMG1100 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLMG1100
TLMG1100 CAD Models
TLMG1100 Part Data Attributes:
|
TLMG1100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLMG1100
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, AEC-Q101 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 160 deg |
Alternate Parts for TLMG1100
This table gives cross-reference parts and alternative options found for TLMG1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMG1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLMG1100-GS15 | Single Color LED, Green, 1.6mm, | Vishay Intertechnologies | TLMG1100 vs TLMG1100-GS15 |
TLMG1100-GS08 | Single Color LED, Green, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | Vishay Intertechnologies | TLMG1100 vs TLMG1100-GS08 |