Part Details for TLMG3100 by Telefunken Microelectronics Gmbh
Overview of TLMG3100 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for TLMG3100
TLMG3100 CAD Models
TLMG3100 Part Data Attributes
|
TLMG3100
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLMG3100
Telefunken Microelectronics Gmbh
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Overall Height | 1.9 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 120 deg |