Filter Your Search
1 - 5 of 5 results
|
TLMG3100
Temic Semiconductors
|
Check for Price | Transferred | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 9.0 mcd | 565 nm | 120 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR | ROUND | 5.2 mm | 1.75 mm | 2.4 mm | TEMIC SEMICONDUCTORS | PLASTIC, LCC-3 | unknown | ||||||||||
|
TLMG3100S
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 20 mA | 4.5 V | 428 nm | 60 deg | CLEAR | Blue | 5 V | e0 | 100 °C | Tin/Lead (Sn/Pb) | 1.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
TLMG3100-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 9.0 mcd | 565 nm | 60 deg | NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, SMD, LCC-2 | unknown | 8541.40.20.00 | Vishay | |||||
|
TLMG3100
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 3 V | 565 nm | 120 deg | CLEAR | Green | 1.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
TLMG3100-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 9.0 mcd | 565 nm | 60 deg | NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 2.4 mm | VISHAY TELEFUNKEN | PLASTIC, SMD, LCC-2 | unknown | 8541.40.20.00 | Vishay |