Part Details for TLOU160 by Marktech Optoelectronics
Results Overview of TLOU160 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLOU160 Information
TLOU160 by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TLOU160 by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLOU160 Part Data Attributes
|
|
TLOU160
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLOU160
Marktech Optoelectronics
Single Color LED
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Peak Wavelength | 612 Nm |