There are no models available for this part yet.
Overview of TLP160G by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP160G by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 285 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 11661 |
|
RFQ | |||
Win Source Electronics | Optocoupler Triac AC-OUT 1-CH 400V 4-Pin MFSOP / OPTOISOLATOR 2.5KV TRIAC 6MFSOP | 60000 |
|
$0.6140 / $0.9210 | Buy Now |
CAD Models for TLP160G by Toshiba America Electronic Components
Part Data Attributes for TLP160G by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP-6
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Input Trigger Current-Nom
|
5 mA
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Alternate Parts for TLP160G
This table gives cross-reference parts and alternative options found for TLP160G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP160G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP265J(TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(TPL,E |
TLP265J(V4-TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(V4-TPL,E |
TLP265J(E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(E |
PC3SG21YIZ0F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP160G vs PC3SG21YIZ0F |
PC3SG11YIZ | Triac Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP160G vs PC3SG11YIZ |
TLP265J(V4(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(V4(O |
TLP265J(TPL(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(TPL(O |
TLP265J(V4-TPL | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(V4-TPL |
TLP265J(TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(TPL,E(O |
TLP265J(V4-TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160G vs TLP265J(V4-TPL,E(O |