There are no models available for this part yet.
Overview of TLP265J(TPL(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TLP265J(TPL(O by Toshiba America Electronic Components
Part Data Attributes for TLP265J(TPL(O by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Input Trigger Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Packing Method
|
TAPE
|
Peak Off-state Voltage-Min
|
600 V
|
Peak Surge Current
|
1.2 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Reverse Leakage Current-Max
|
0.00001 A
|
Surface Mount
|
YES
|
Alternate Parts for TLP265J(TPL(O
This table gives cross-reference parts and alternative options found for TLP265J(TPL(O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP265J(TPL(O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP265J(TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(TPL,E(O |
TLP265J(V4(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(V4(O |
TLP265J | Triac Output Devices | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J |
TLP265J(E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(E(O |
TLP265J(V4-TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(V4-TPL,E |
TLP265J(E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(E |
TLP265J(V4-TPL | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(V4-TPL |
TLP265J(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(O |
TLP265J(V4,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(V4,E |
TLP265J(V4,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(TPL(O vs TLP265J(V4,E(O |