-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP291(TPSECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15725 In Stock |
|
$0.1182 / $0.5900 | Buy Now |
DISTI #
TLP291(TP,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Emboss T/R - Tape and Reel (Alt: TLP291(TP,SE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1377 | Buy Now |
DISTI #
757-TLP291TPSE
|
Mouser Electronics | Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit RoHS: Compliant | 170353 |
|
$0.1220 / $0.5900 | Buy Now |
DISTI #
V72:2272_13898536
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2349 Container: Cut Strips | Americas - 75 |
|
$0.1886 / $0.5633 | Buy Now |
DISTI #
75716727
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2349 | Americas - 75 |
|
$0.1901 / $0.3168 | Buy Now |
DISTI #
TLP291(TP,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Emboss T/R - Tape and Reel (Alt: TLP291(TP,SE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(TP,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(TP,SE
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2019-07-12 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP291(TP,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(TP,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(TP) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(TP) |
TLP291(TP1,F) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(TP1,F) |
TLP291(TP,SE) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(TP,SE) |
TLP291(TL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(TL |
TLP291(V4-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(V4-TP,E |
TLP291(V4TL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(V4TL |
TLP291(TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(TP,E |
TLP291(V4TL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(V4TL,SE |
TLP291(V4,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(V4,E |
TLP291(E(O | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(TP,SE vs TLP291(E(O |