Part Details for TLP3906(TPL by Futuretech Components
Results Overview of TLP3906(TPL by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP3906(TPL Information
TLP3906(TPL by Futuretech Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP3906 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photovoltaic output), VOC=7 V / ISC=12 μA, 3750 Vrms, 4pin SO6 |