TLP624(F)
Toshiba America Electronic Components
Description: PHOTOCOUPLER TRANS-OUT 4-DIP

Overview of TLP624(F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP624(F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 308
RFQ
DISTI # C1S751200251119
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant 60
  • 20 $2.7700
  • 40 $2.6400
  • 60 $2.5200
$2.5200 / $2.7700 Buy Now
DISTI # C1S751200671456
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant 7
  • 5 $0.9450
$0.9450 Buy Now

CAD Models for TLP624(F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP624(F) by Toshiba America Electronic Components

TLP624(F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Current Transfer Ratio-Min
50%
Forward Current-Max
0.06 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.25 W
Surface Mount
NO
Want to compare parts?
  1. TLP624(F)
    Toshiba America Electronic Components
    PHOTOCOUPLER TRANS-OUT 4-DIP
    VS

Alternate Parts for TLP624(F)

This table gives cross-reference parts and alternative options found for TLP624(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP624(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC816AB Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Sharp Corp TLP624(F) vs PC816AB
TLP624(BV) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 Toshiba America Electronic Components TLP624(F) vs TLP624(BV)
TIL191B Transistor Output Optocoupler, 1-Element, 5300V Isolation Isocom Components TLP624(F) vs TIL191B
TIL191B Optocoupler 4-Pin 1-Channel 4-PDIP Texas Instruments TLP624(F) vs TIL191B
Part Number Description Manufacturer Compare
MOC212 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation TLP624(F) vs MOC212
4N37 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor TLP624(F) vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation TLP624(F) vs 4N37.300
MOC205R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC TLP624(F) vs MOC205R2
CNX35U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics TLP624(F) vs CNX35U.300
MOC206R1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC TLP624(F) vs MOC206R1
MOC8106.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics TLP624(F) vs MOC8106.300
MOC8101 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components TLP624(F) vs MOC8101
MOC8101 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 Isocom LTD TLP624(F) vs MOC8101
MOC213 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation TLP624(F) vs MOC213

Related Parts for TLP624(F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP624(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP624(F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP624(F) would you like to use for your alert(s)?
  • Please alert me when TLP624(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP624(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP624(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP624(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP624(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP624(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: