Part Details for TLSG126 by Marktech Optoelectronics
Results Overview of TLSG126 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLSG126 Information
TLSG126 by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TLSG126 by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLSG126 Part Data Attributes
|
|
TLSG126
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLSG126
Marktech Optoelectronics
Visible LED, Diffused White
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green/Red | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.8 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused White | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Overall Height | 4.8 Mm | |
| Peak Wavelength | 635 Nm | |
| Reverse Voltage-Max | 4 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |