Power Circuits
TLV1117-50CKTPR
Texas Instruments
Description: 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN

Overview of TLV1117-50CKTPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TLV1117-50CKTPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV1117-50CKTPR by Texas Instruments

TLV1117-50CKTPR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
15 V
Input Voltage-Min
6.4 V
JESD-30 Code
R-PSSO-G2
Length
6.145 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
6.04 mm
Want to compare parts?
  1. TLV1117-50CKTPR
    Texas Instruments
    5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN
    VS

Alternate Parts for TLV1117-50CKTPR

This table gives cross-reference parts and alternative options found for TLV1117-50CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-50CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM1117DTX-5.0/NOPB 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 Texas Instruments TLV1117-50CKTPR vs LM1117DTX-5.0/NOPB
LM1117DT-5.0/NOPB 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 Texas Instruments TLV1117-50CKTPR vs LM1117DT-5.0/NOPB
Part Number Description Manufacturer Compare
MC33269DT-3.3G LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi TLV1117-50CKTPR vs MC33269DT-3.3G
BA033CC0FP-E2 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, TO-252, 3 PIN ROHM Semiconductor TLV1117-50CKTPR vs BA033CC0FP-E2
BA033CC0FP Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252, 3 PIN ROHM Semiconductor TLV1117-50CKTPR vs BA033CC0FP
TL760M33QKVURQ1 Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125 Texas Instruments TLV1117-50CKTPR vs TL760M33QKVURQ1
LD39150DT33-R Ultra low drop BiCMOS voltage regulator STMicroelectronics TLV1117-50CKTPR vs LD39150DT33-R
LD1085DT33R 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, DPAK-3 STMicroelectronics TLV1117-50CKTPR vs LD1085DT33R
LD1117DT50CTR Adjustable and fixed low drop positive voltage regulator STMicroelectronics TLV1117-50CKTPR vs LD1117DT50CTR
LM1117DT-5.0/NOPB 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 Texas Instruments TLV1117-50CKTPR vs LM1117DT-5.0/NOPB
IFX25001TFV33 Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN Infineon Technologies AG TLV1117-50CKTPR vs IFX25001TFV33
LD1117DT50 5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 STMicroelectronics TLV1117-50CKTPR vs LD1117DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV1117-50CKTPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV1117-50CKTPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV1117-50CKTPR would you like to use for your alert(s)?
  • Please alert me when TLV1117-50CKTPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV1117-50CKTPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV1117-50CKTPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV1117-50CKTPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV1117-50CKTPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV1117-50CKTPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: