Datasheets
packagee
TLV1504IDR by: Texas Instruments

ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16

Part Details for TLV1504IDR by Texas Instruments

Results Overview of TLV1504IDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

TLV1504IDR Information

TLV1504IDR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for TLV1504IDR

Part # Distributor Description Stock Price Buy
DISTI # TLV1504IDR-ND
DigiKey IC ADC 10BIT 16-SOIC Min Qty: 2500 Container: Tape & Reel 0
Tape & Reel
  • 2,500 $3.5745
$3.5745 Buy Now
Vyrian ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 6310
RFQ

US Tariff Estimator: TLV1504IDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLV1504IDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLV1504IDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV1504IDR Part Data Attributes

TLV1504IDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV1504IDR Texas Instruments ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Ms-012aa, Soic-16
Pin Count 16
HTS Code 8542.39.00.30
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 3.86 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDSO-G16
Length 9.9 Mm
Linearity Error-Max (EL) 0.0488%
Number of Analog In Channels 4
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format Serial
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Sample Rate 0.2 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 1.75 Mm
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 3.9 Mm

Alternate Parts for TLV1504IDR

This table gives cross-reference parts and alternative options found for TLV1504IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1504IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLV1504ID Texas Instruments $4.9215 ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO16 TLV1504IDR vs TLV1504ID
Part Number Manufacturer Composite Price Description Compare
TLV1504ID Texas Instruments $4.9215 ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO16 TLV1504IDR vs TLV1504ID
TLV2544CDR Texas Instruments $6.3277 ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544CDR
TLV2544IPWR Texas Instruments $6.3277 ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544IPWR
TLV2544QDRG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544QDRG4
TLV2544IPWRG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544IPWRG4
TLV2544QDG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544QDG4
TLV2544CPWG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544CPWG4
TLV2544CDRG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544CDRG4
TLV2544IPWLE Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544IPWLE
TLV2544CPWRG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 TLV1504IDR vs TLV2544CPWRG4
equivalents icon

TLV1504IDR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV1504IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV1504IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV1504IDR would you like to use for your alert(s)?
  • Please alert me when TLV1504IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV1504IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV1504IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV1504IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV1504IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV1504IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: