| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AC41CPTR | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQFP48 | TLV320AC41CPT vs TLV320AC41CPTR |
Part Details for TLV320AC41CPT by Texas Instruments
Results Overview of TLV320AC41CPT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AC41CPT Information
TLV320AC41CPT by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLV320AC41CPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, PQFP48 | 7246 |
|
RFQ |
US Tariff Estimator: TLV320AC41CPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV320AC41CPT Part Data Attributes
|
|
TLV320AC41CPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AC41CPT
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 1 Db | |
| Input Code | TWOS COMPLEMENT | |
| Input Type | Single-Ended | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Linear Coding | 13-Bit | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | TWOS COMPLEMENT | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for TLV320AC41CPT
This table gives cross-reference parts and alternative options found for TLV320AC41CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AC41CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.