Power Circuits
TLV431BCLPE3
Texas Instruments
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN

Overview of TLV431BCLPE3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLV431BCLPE3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV431BCLPE3-TI-ND
DigiKey IC VREF SHUNT PREC ADJ TO-92-3 Min Qty: 579 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 579 $0.5200
$0.5200 Buy Now
Rochester Electronics TLV431B 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.5233
  • 25 $0.5128
  • 100 $0.4919
  • 500 $0.4710
  • 1,000 $0.4448
$0.4448 / $0.5233 Buy Now

CAD Models for TLV431BCLPE3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV431BCLPE3 by Texas Instruments

TLV431BCLPE3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.01 A
Output Voltage-Max
1.246 V
Output Voltage-Min
1.234 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
138.249 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
YES
Want to compare parts?
  1. TLV431BCLPE3
    Texas Instruments
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
    VS

Alternate Parts for TLV431BCLPE3

This table gives cross-reference parts and alternative options found for TLV431BCLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BCLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV431AILP 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILP
TLV431AILPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILPR
TLV431ACLP 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431ACLP
TLV431CLP 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431CLP
TLV431AILPE3 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILPE3
TLV431ILPRE3 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments TLV431BCLPE3 vs TLV431ILPRE3
TLV431AILPRE3 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILPRE3
TLV431ACLPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431ACLPR
TLV431BCLPR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431BCLPR
TLV431BCLP 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431BCLP
Part Number Description Manufacturer Compare
TLV431AILP 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILP
TLV431AILPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431AILPR
TLV431ILPR 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431ILPR
TLV431ACLPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431ACLPR
TLV431CLP 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431CLP
TLV431ILPE3 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431BCLPE3 vs TLV431ILPE3
TLV431BCLPR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431BCLPR
TLV431ACLP 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431ACLP
TLVH431CLP 1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLVH431CLP
TLV431BCLP 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431BCLPE3 vs TLV431BCLP

Related Parts for TLV431BCLPE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431BCLPE3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431BCLPE3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV431BCLPE3 would you like to use for your alert(s)?
  • Please alert me when TLV431BCLPE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431BCLPE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431BCLPE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431BCLPE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431BCLPE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431BCLPE3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: